
TE Connectivity C46638-000 technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 4A |
| Lead/Base Style | Standard |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Trip Current | 8A |
| RoHS | Compliant |
No datasheet is available for this part.
