
The MPA3 Series pushbutton switch from TE Connectivity is a non-illuminated, round switch with a black color and lead-free construction. It is compliant with ELV regulations and available in packs of 500. The switch is a loose piece and part of the MPA3 series.
Sign in to ask questions about the TE Connectivity C50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity C50 technical specifications.
| Color | Black |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Series | MPA3 |
| Shape | Round |
| Size | 3.05mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
