
Surface mount PTC resettable fuse, 7A hold current, 24VDC rated voltage. Features a 1206 package with ceramic and glass body construction, silver terminals, and a resistance of 57mR. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
TE Connectivity C57857-000 technical specifications.
| Body Material | Ceramic, Glass |
| Package/Case | 1206 |
| Current Rating | 7A |
| Depth | 1.6mm |
| ELV | Compliant |
| Fuse Current | 7A |
| Fuse Size | 3.2 X 1.6 X 0.97mm |
| Height | 0.95mm |
| Hold Current | 7A |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Supply Voltage | 32V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 57mR |
| RoHS Compliant | Yes |
| Series | 0603SFP200F/32-2 |
| Terminal Material | Silver |
| Trip Current | 10mA |
| Voltage Rating | 32V |
| DC Rated Voltage | 24V |
| Width | 0.95mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C57857-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
