
DPDT signal relay featuring a 24VDC coil voltage and 2A contact current rating. This through-hole mounted component offers gold-plated contacts, a 220VDC contact voltage rating, and a 250VAC maximum voltage rating. With a 150mW coil power and 3.872kΩ coil resistance, it operates within a -55°C to 85°C temperature range. The relay is IP67 rated, RoHS compliant, and suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity C93403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 6.3mA |
| Coil Power | 150mW |
| Coil Resistance | 3.872kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 0.425inch |
| Insertion Loss | -0.97dB |
| Length | 20.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Ratings | IP67 |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | MT2, AXICOM |
| Switching Current | 2A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 5g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C93403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.