RF Relay, DPDT, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 1.25A (Contact), 150VDC (Contact), 900MHz, DC Input, AC/DC Output, Through Hole-Straight Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity C93416 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | C93 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity C93416 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.