
DPDT RF relay featuring a 5VDC coil voltage and 79.37mA coil current, consuming 400mW. Contact ratings include 1.25A and 150VDC, with gold plating for enhanced performance. This through-hole mounted component operates at frequencies up to 900MHz, offering a 5ms operate time and 3ms release time. Designed for general RF applications, it boasts a -0.97dB insertion loss and is RoHS compliant.
TE Connectivity C93422 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 79.37mA |
| Coil Power | 400mW |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 10mm |
| Height | 0.425inch |
| Insertion Loss | -0.97dB |
| Length | 20.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | MT2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C93422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
