
DPDT RF relay featuring a 12VDC coil with 33.33mA current and 400mW power consumption. This through-hole mounted component offers a 1.25A contact rating at 150VDC with gold plating, operating up to 900MHz with -0.97dB insertion loss. Designed for general RF applications, it includes a momentary action and is RoHS compliant.
TE Connectivity C93424 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 33.33mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 10mm |
| ELV | Compliant |
| Height | 0.425inch |
| Insertion Loss | -0.97dB |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | MT2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 5g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C93424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
