
The CB-1003B-70 is a 10A 120V AC DPDT relay with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a contact material of silver and cadmium and is not compliant with ELV or RoHS. The relay is a socket mount type with a plug termination and a throw configuration of DPDT. It is not compliant with Reach SVHC and has a maximum voltage rating of 277V AC and 30V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CB-1003B-70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Nominal Input Voltage (AC) | 120V |
| Package Quantity | 12 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CB |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CB-1003B-70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
