
The CB-1004B-70 is a 120V AC actuated relay with a maximum current rating of 10A and a maximum operating temperature of 55°C. It features a DPDT throw configuration and is socket mounted. The relay is not compliant with ELV or RoHS regulations and has a maximum voltage rating of 277V AC and 30V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CB-1004B-70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 45.2mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Nominal Input Voltage (AC) | 120V |
| Package Quantity | 12 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CB |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CB-1004B-70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
