
This 10A DPDT relay is designed for socket mounting and operates on 120V AC and 277V AC. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The relay is non-compliant with ELV and contains lead, making it non-RoHS compliant. It is approved by UL and CSA and has a nominal input voltage of 120V AC.
Sign in to ask questions about the TE Connectivity CB-1005B-70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CB-1005B-70 technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Nominal Input Voltage (AC) | 120V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CB |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 9.233V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CB-1005B-70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
