
This relay is designed for AC actuating systems with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a maximum current rating of 10A and a maximum voltage rating of 240V AC or 30V DC. The relay is not compliant with ELV or RoHS regulations and is not lead-free. It is available in a bulk packaging with 6 units per package.
Sign in to ask questions about the TE Connectivity CB-1021B-78 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CB-1021B-78 technical specifications.
| Actuating System | AC |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Nominal Input Voltage (AC) | 120V |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CB |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CB-1021B-78 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
