
The CB-1022B-78 is a 120V AC relay with a contact current rating of 10A and a maximum operating temperature of 55°C. It has a silver-cadmium contact material and a nominal input voltage of 120V AC. The relay is non-compliant with ELV regulations and is not RoHS compliant. It is available in a package quantity of 6 and has a throw configuration of SPDT.
Sign in to ask questions about the TE Connectivity CB-1022B-78 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CB-1022B-78 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Nominal Input Voltage (AC) | 120V |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CB |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CB-1022B-78 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.