ON-DELAY RELAY, DPDT, MOMENTARY, 0.125A (COIL), 24VDC (COIL), 3000mW (COIL), 10A (CONTACT), 30VDC (CONTACT), 0.1-1s, SOCKET MOUNT
Sign in to ask questions about the TE Connectivity CB-1026D-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CB-1026D-30 technical specifications.
| Actuating System | DC |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 45.2mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CB |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CB-1026D-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
