
This DC relay has a contact current rating of 10A and a coil voltage of 24V. It can handle a maximum voltage rating of 30V AC and 277V AC, and operates within a temperature range of -10°C to 55°C. The relay is socket mounted and has a throw configuration of DPDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CB-1036D-39 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CB |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CB-1036D-39 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
