
This DC relay features a 10A contact current rating and a 24V coil voltage. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The relay is rated for 277V AC and 30V DC and has a DPDT throw configuration. It is socket mounted and available in a bulk packaging quantity of 12.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CB-1038D-38 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Package Quantity | 12 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CB |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CB-1038D-38 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.