
DPDT off-delay timer relay with a momentary actuation. Features a 3000mW coil power consumption and a 10A contact current rating at 30VDC. Operates with a 24VAC coil voltage and offers a time delay range of 1.8 to 180 seconds. Socket mountable with plug termination. Contact material is Silver, Cadmium. Maximum operating temperature is 55°C.
Sign in to ask questions about the TE Connectivity CB-1046B-38 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CB-1046B-38 technical specifications.
| Actuating System | AC |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 45.2mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Nominal Input Voltage (AC) | 24V |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CB |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CB-1046B-38 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
