This 200V carbon film resistor has a resistance of 470 ohms with a tolerance of 20%. It is a single-turn, radial-mount resistor with a maximum power dissipation of 150mW. The resistor is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations. It has an operating temperature range of -25°C to 70°C.
Sign in to ask questions about the TE Connectivity CB10LH471M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CB10LH471M technical specifications.
| ELV | Compliant |
| Height | 12.1mm |
| Length | 9.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150mW |
| Mount | Radial |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CB10, Citec |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB10LH471M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.