The CB10LV471M is a 200V rated carbon variable resistor with a resistance value of 470 ohms and a tolerance of 20%. It has a maximum power dissipation of 150mW and is available in a bulk packaging quantity of 1000 units. The resistor is RoHS compliant and has a maximum operating temperature of 70°C. It is a radial mount component with a height of 6mm and a length of 11mm, and is manufactured by TE Connectivity.
Sign in to ask questions about the TE Connectivity CB10LV471M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CB10LV471M technical specifications.
| Depth | 9.8mm |
| ELV | Compliant |
| Height | 6mm |
| Length | 11mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150mW |
| Mount | Radial |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CB10, Citec |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB10LV471M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
