
Power resistor with 100 ohm resistance and 5% tolerance, featuring carbon composition technology. Rated for 0.25W (250mW) power dissipation and a 250V voltage rating. This through-hole mount component has axial leads with a 0.6mm diameter and 27mm length, housed within a 2.4mm diameter by 6.3mm length body. Operating temperature range spans from -55°C to 125°C, and the product is RoHS compliant.
Sign in to ask questions about the TE Connectivity CBT25J100R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CBT25J100R technical specifications.
| Diameter | 2.4mm |
| ELV | Compliant |
| Lead Diameter | 0.6mm |
| Lead Length | 27mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CBT, Neohm |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CBT25J100R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
