Axial leaded, through-hole mount carbon composition power resistor with 1kΩ resistance and 5% tolerance. Features 250mW power dissipation, 250V voltage rating, and operates across a -55°C to 125°C temperature range. Component dimensions include a 2.4mm diameter and 6.3mm length, with 0.6mm diameter axial leads extending 27mm. RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity CBT25J1K0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CBT25J1K0 technical specifications.
| Diameter | 2.4mm |
| ELV | Compliant |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 27mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CBT, Neohm |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CBT25J1K0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.