
Carbon composition fixed resistor, 1MΩ resistance with 5% tolerance. Features 0.25W (250mW) power dissipation and a 250V voltage rating. Operating temperature range from -55°C to 125°C. Through-hole mounting with axial leads, 2.4mm diameter and 6.3mm length. RoHS compliant.
Sign in to ask questions about the TE Connectivity CBT25J1M0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CBT25J1M0 technical specifications.
| Diameter | 2.4mm |
| Lead Diameter | 0.6mm |
| Lead Length | 27mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CBT |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CBT25J1M0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.