
Axial leaded, through-hole mount carbon composition power resistor with 330kΩ resistance and 5% tolerance. Features a 250mW power rating, 250V voltage rating, and operates across a -55°C to 125°C temperature range. Component dimensions include a 2.4mm diameter and 6.3mm length, with 0.6mm diameter axial leads extending 27mm. Packaged on tape and reel.
Sign in to ask questions about the TE Connectivity CBT25J330K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CBT25J330K technical specifications.
| Diameter | 2.4mm |
| ELV | Compliant |
| Lead Diameter | 0.6mm |
| Lead Length | 27mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 330kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | No |
| Series | CBT, Neohm |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CBT25J330K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.