Carbon composition fixed resistor, 4.7kΩ resistance with 5% tolerance. Features 0.25W (250mW) power dissipation and a 250V voltage rating. Operating temperature range from -55°C to 125°C. Axial leaded, through-hole mount design with a body diameter of 2.4mm and length of 6.3mm.
Sign in to ask questions about the TE Connectivity CBT25J4K7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CBT25J4K7 technical specifications.
| Body Diameter | 2.4mm |
| Body Length | 6.3mm |
| Package/Case | Axial |
| Diameter | 2.4mm |
| Lead Diameter | 0.6mm |
| Lead Length | 27mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | No |
| Series | CBT, Neohm |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CBT25J4K7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.