Axial leaded, through-hole mount carbon composition power resistor. Features 220 ohm resistance with a 5% tolerance and 0.5W (500mW) power dissipation. Operating temperature range from -55°C to 125°C, with a 350V voltage rating. Dimensions include a 3.6mm diameter and 9.5mm length, with 0.7mm diameter axial leads. Packaged on tape and reel, this RoHS compliant component is suitable for general applications.
Sign in to ask questions about the TE Connectivity CBT50J220R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CBT50J220R technical specifications.
| Diameter | 3.6mm |
| ELV | Compliant |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CBT, Neohm |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CBT50J220R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
