Carbon composition power resistor, 0.5W power dissipation, 33kΩ resistance with 5% tolerance. Features axial leaded, through-hole mounting with a 0.7mm lead diameter and 25mm lead length. Operates across a temperature range of -55°C to 125°C with a 350V voltage rating. RoHS compliant and supplied on tape and reel.
TE Connectivity CBT50J33K technical specifications.
| Diameter | 3.6mm |
| ELV | Compliant |
| Lead Diameter | 0.7mm |
| Lead Length | 25mm |
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 33kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CBT, Neohm |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CBT50J33K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.