Axial leaded, through-hole mount power resistor featuring carbon composition technology. This general purpose fixed resistor offers a 3.3 ohm resistance with a 5% tolerance and a 0.5W (500mW) power dissipation rating. Operating across a wide temperature range from -55°C to 125°C, it has a voltage rating of 350V. The component has a 3.6mm diameter, 9.5mm length, and 0.7mm lead diameter, with 25mm lead length. It is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the TE Connectivity CBT50J3R3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CBT50J3R3 technical specifications.
| Diameter | 3.6mm |
| ELV | Compliant |
| Lead Diameter | 0.7mm |
| Lead Length | 25mm |
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.3R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CBT, Neohm |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CBT50J3R3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
