
General purpose, axial leaded carbon composition resistor with 47kR resistance and 5% tolerance. Features 0.5W power dissipation, 350V voltage rating, and a wide operating temperature range from -55°C to 125°C. This through-hole mount component has a 3.6mm diameter and 0.7mm lead diameter, with axial leads extending 25mm. RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the TE Connectivity CBT50J47K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CBT50J47K technical specifications.
| Package/Case | Axial |
| Diameter | 3.6mm |
| Lead Diameter | 0.7mm |
| Lead Length | 25mm |
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 47kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CBT, Neohm |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CBT50J47K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.