
Power resistor with 4.7MΩ resistance and 5% tolerance. Features a 0.5W power rating and 350V DC rated voltage. This axial leaded, through-hole mount component has a body diameter of 3.6mm and length of 9.5mm, with 0.7mm diameter leads. Operating temperature range is -55°C to 125°C. RoHS compliant.
Sign in to ask questions about the TE Connectivity CBT50J4M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CBT50J4M7 technical specifications.
| Body Diameter | 3.6mm |
| Body Length | 9.5mm |
| Package/Case | Axial |
| Diameter | 3.6mm |
| ELV | Compliant |
| Lead Diameter | 0.7mm |
| Lead Length | 25mm |
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 4.7MR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CBT |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CBT50J4M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
