Axial leaded, through-hole mount carbon composition power resistor with 4.7 ohm resistance and 5% tolerance. Features a 0.5W power rating, 350V voltage rating, and operating temperature range of -55°C to 125°C. Dimensions include a 9.5mm body length and 3.6mm diameter with 0.7mm lead diameter and 25mm lead length. RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the TE Connectivity CBT50J4R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CBT50J4R7 technical specifications.
| Diameter | 3.6mm |
| ELV | Compliant |
| Lead Diameter | 0.7mm |
| Lead Length | 25mm |
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CBT, Neohm |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CBT50J4R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.