Axial leaded, through-hole mount carbon composition power resistor with 6.8MΩ resistance and 5% tolerance. Features a 0.5W power rating, 350V DC rated voltage, and a 600ppm temperature coefficient. Operates within a -55°C to 125°C temperature range. Body dimensions are 3.6mm diameter and 9.5mm length, with 0.7mm diameter axial leads extending 25mm. Packaged on tape and reel, this RoHS compliant component is suitable for general applications.
TE Connectivity CBT50J6M8 technical specifications.
| Body Diameter | 3.6mm |
| Body Length | 9.5mm |
| Package/Case | Axial |
| Diameter | 3.6mm |
| ELV | Compliant |
| Lead Diameter | 0.7mm |
| Lead Length | 25mm |
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 6.8MR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CBT |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CBT50J6M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.