Fixed Resistor, 1W, 10000ohm, 10% +/-Tol, 1300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
TE Connectivity CCR110KKB technical specifications.
| Package/Case | Ceramic |
| Diameter | 5.5mm |
| Lead Diameter | 0.8mm |
| Length | 16.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CCR |
| Technology | CERAMIC COMPOSITION |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CCR110KKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.