The CCR1470RKB is a through-hole resistor with a resistance value of 470 ohms and a tolerance of 10%. It has a ceramic composition technology and is rated for a maximum operating temperature of 200 degrees Celsius. The resistor is conformal coated and has a lead length of 38mm. It is designed for use in applications where a high degree of accuracy is required, and is suitable for use in environments with temperatures ranging from -40 to 200 degrees Celsius.
TE Connectivity CCR1470RKB technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 16.5 |
| Product Diameter (mm) | 5.5 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 38 |
| Resistance Value | 470Ohm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Max Voltage Rating | 300V |
| Positive Resistance Tolerance | 10% |
| Technology | Ceramic Composition |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 200°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CCR1470RKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.