
Power resistor with ceramic composition technology, offering 100 ohm resistance and a 10% tolerance. Features a 2W maximum power dissipation and a 400V voltage rating. Designed for through-hole mounting with axial leads, measuring 19mm in length and 7mm in diameter, with 0.8mm lead diameter and 38mm lead length. Operating temperature range spans from -40°C to 200°C. This component is RoHS compliant.
Sign in to ask questions about the TE Connectivity CCR2100RKB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CCR2100RKB technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| ELV | Compliant |
| Lead Diameter | 0.8mm |
| Lead Length | 38mm |
| Length | 19mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CCR |
| Technology | CERAMIC COMPOSITION |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CCR2100RKB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
