
2W axial leaded ceramic composition fixed resistor with 10kΩ resistance and 10% tolerance. Features a 400V operating supply voltage, 200°C max operating temperature, and 1300ppm/°C TCR. Through-hole mount design with 0.8mm lead diameter and 38mm lead length. RoHS compliant.
TE Connectivity CCR210KKB technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| ELV | Compliant |
| Lead Diameter | 0.8mm |
| Lead Length | 38mm |
| Length | 19mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 400V |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CCR |
| Technology | CERAMIC COMPOSITION |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CCR210KKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
