
Axial leaded, through-hole mount ceramic composition power resistor with 220 ohm resistance and 10% tolerance. Features a 2W power rating and 400V voltage rating, operating from -40°C to 200°C. This RoHS compliant component has a 7mm diameter and 19mm body length with 0.8mm lead diameter and 38mm lead length.
Sign in to ask questions about the TE Connectivity CCR2220RKB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CCR2220RKB technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| ELV | Compliant |
| Lead Diameter | 0.8mm |
| Lead Length | 38mm |
| Length | 19mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 10% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CCR |
| Technology | CERAMIC COMPOSITION |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CCR2220RKB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.