
Axial leaded, through-hole mount power resistor with ceramic composition technology. Features 22 ohm resistance and 10% tolerance, rated for 2W maximum power dissipation and 400V DC. Operates across a temperature range of -40°C to 200°C, with axial leads measuring 0.8mm in diameter and 38mm in length. Dimensions include a 7mm diameter and 19mm body length. RoHS compliant.
TE Connectivity CCR222RKB technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| ELV | Compliant |
| Lead Diameter | 0.8mm |
| Lead Length | 38mm |
| Length | 19mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistance Tolerance | 10% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CCR, CGS |
| Technology | CERAMIC COMPOSITION |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CCR222RKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.