
This 3.3K ohm resistor features a 10% tolerance and is constructed with ceramic composition technology. It has a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The resistor is mounted through a hole and has a conformal coated case style.
Sign in to ask questions about the TE Connectivity CCR23K3KB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CCR23K3KB technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 19 |
| Product Diameter (mm) | 7 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 38 |
| Resistance Value | 3.3KOhm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Max Voltage Rating | 400V |
| Positive Resistance Tolerance | 10% |
| Technology | Ceramic Composition |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 200°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CCR23K3KB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.