
The CCR247RKB is a power resistor with a resistance of 47 ohms and a tolerance of 10%. It has a maximum power dissipation of 2 watts and a voltage rating of 400 volts. The resistor is packaged in an axial lead configuration and is compliant with ELV and RoHS regulations. It has a maximum operating temperature of 200°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the TE Connectivity CCR247RKB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CCR247RKB technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| ELV | Compliant |
| Lead Length | 38mm |
| Length | 19mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 47R |
| Resistance Tolerance | 10% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CCR, CGS |
| Technology | CERAMIC COMPOSITION |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CCR247RKB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
