
Power resistor with ceramic composition technology, featuring 4.7kΩ resistance and a 10% tolerance. Rated for 2W maximum power dissipation and 400V operating supply voltage. This through-hole mount component has axial leads with a 0.8mm diameter and 38mm length, within a 7mm diameter and 19mm length body. Operating temperature range is -40°C to 200°C, and it is RoHS compliant.
Sign in to ask questions about the TE Connectivity CCR24K7KB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CCR24K7KB technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| ELV | Compliant |
| Lead Diameter | 0.8mm |
| Lead Length | 38mm |
| Length | 19mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 400V |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7kR |
| Resistance Tolerance | 10% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CCR, CGS |
| Technology | CERAMIC COMPOSITION |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CCR24K7KB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.