
The CDA-38-70025 is a relay from TE Connectivity with a contact current rating of 10A and a coil voltage of 120V AC. It has a maximum operating temperature of 55°C and a minimum operating temperature of -40°C. The relay is not compliant with ELV regulations and is not lead-free. It is packaged in bulk and has a termination of plug with a throw configuration of DPDT.
Sign in to ask questions about the TE Connectivity CDA-38-70025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CDA-38-70025 technical specifications.
| Actuating System | AC |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CD |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CDA-38-70025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
