
DPDT time delay relay with 0.1-5s adjustable ON-DELAY timing. Features a 120VAC coil voltage and 3000mW coil power consumption. Contacts rated for 10A at 30VDC and 277VAC, with silver cadmium contact material. Socket mountable with plug termination, operating temperature range of -40°C to 55°C. Approvals include UL and CSA.
Sign in to ask questions about the TE Connectivity CDB-38-70002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CDB-38-70002 technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 45.2mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Nominal Input Voltage (AC) | 120V |
| Number of Contacts | 8 |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CD |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CDB-38-70002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
