
DPDT Time Delay Relay with 10A contact current rating and 277V AC maximum voltage rating. Features a 120V AC coil voltage and operates across a -40°C to 55°C temperature range. Socket-mounted with plug termination and a plastic body. Approvals include UL and CSA.
Sign in to ask questions about the TE Connectivity CDB-38-70004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CDB-38-70004 technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA |
| Body Material | Plastic |
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 45.2mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Nominal Input Voltage (AC) | 120V |
| Number of Contacts | 8 |
| Package Quantity | 12 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CD |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CDB-38-70004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.