
DPDT off-delay timer relay with a 0.6-60 second adjustable time range. Features a 120VAC coil voltage and a 3000mW coil power rating. Contacts are rated for 10A at 30VDC and 277VAC, with silver-cadmium contact material. Socket mountable with plug termination. Operating temperature range from -40°C to 55°C.
Sign in to ask questions about the TE Connectivity CDB-38-70012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CDB-38-70012 technical specifications.
| Actuating System | AC |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 45.2mm |
| ELV | Non-Compliant |
| Height | 74.6mm |
| Lead Free | Not Applicable |
| Length | 61.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Nominal Input Voltage (AC) | 120V |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CD |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CDB-38-70012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
