
DPDT off-delay timer relay with a 10A contact rating at 30VDC and 277VAC. Features a 120VAC coil voltage and a 3000mW coil power consumption. Offers adjustable time delays from 1.8 to 180 seconds. Socket mountable with plug termination. Operating temperature range from -40°C to 55°C.
Sign in to ask questions about the TE Connectivity CDB-38-70015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CDB-38-70015 technical specifications.
| Actuating System | AC |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 45.2mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Nominal Input Voltage | 120V |
| Nominal Input Voltage (AC) | 120V |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CD |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CDB-38-70015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
