
This relay is designed for use in AC actuating systems with a coil voltage of 120V. It features silver cadmium contacts with a maximum current rating of 10A. The relay is mounted via a socket and has a maximum operating temperature range of -40 to 55°C. It is not compliant with ELV regulations and is not RoHS compliant.
Sign in to ask questions about the TE Connectivity CDB-38-70092 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CDB-38-70092 technical specifications.
| Actuating System | AC |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CD |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CDB-38-70092 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
