This 24V DC actuator relay has a contact current rating of 10A and a maximum operating temperature of 55°C. It is designed for socket mount applications and has a maximum voltage rating of 30V DC. The relay is not compliant with ELV regulations and is not RoHS compliant. It is a DPDT relay with a termination type of plug.
Sign in to ask questions about the TE Connectivity CDD-38-30008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CDD-38-30008 technical specifications.
| Actuating System | DC |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Nominal Input Voltage (DC) | 24V |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CD |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CDD-38-30008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.