RESISTOR, CARBON FILM, 1W, 2%, 450ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
TE Connectivity CFR100G1K0 technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR100, Neohm |
| Tolerance | 2% |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.