
The TE Connectivity CFR100G330R is a 500V axial leaded thin film resistor with a resistance of 330 ohms and a tolerance of 2%. It is designed for high-temperature applications, operating between -55°C and 155°C, and has a maximum power dissipation of 1W. The resistor is packaged in a tape and reel format and is compliant with ELV and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CFR100G330R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| ELV | Compliant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR100, Neohm |
| Tolerance | 2% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR100G330R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.