
General purpose fixed resistor featuring carbon film technology. This through-hole mount component offers 150 ohm resistance with a 5% tolerance and a 1W power rating. It operates within a temperature range of -55°C to 155°C and has a maximum operating voltage of 500V. The axial leaded package measures 5mm in diameter and 12mm in length.
TE Connectivity CFR100J150R technical specifications.
| Package/Case | Axial |
| Diameter | 5mm |
| ELV | Compliant |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR100, Neohm |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR100J150R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
