
Through-hole carbon film resistor with 1kΩ resistance and 5% tolerance. Features axial terminations, 1W power dissipation, and a 500V operating voltage. Operating temperature range spans from -55°C to 155°C with a TCR of -450ppm/°C to 0ppm/°C. This RoHS compliant component is packaged in cut tape.
Sign in to ask questions about the TE Connectivity CFR100J1K0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CFR100J1K0 technical specifications.
| Package/Case | Axial |
| Diameter | 5mm |
| ELV | Compliant |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR100, Neohm |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR100J1K0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
